Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software

Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1.570 sonuçlar PRODUCTS
  • Stok: 2000

    immediatamente


  • 1.000
    $0.730
  • 3.000
    $0.702
  • 5.000
    $0.685
See More
  • Stok: 2000

    immediatamente


  • 1.000
    $0.730
  • 3.000
    $0.702
  • 5.000
    $0.685
See More
  • Stok: 1500

    immediatamente


  • 1.500
    $0.4783
  • 3.000
    $0.4586
  • 6.000
    $0.4517
See More
  • Stok: 1500

    immediatamente


  • 1.500
    $0.4842
  • 3.000
    $0.4657
  • 6.000
    $0.4587
See More
  • Stok: 1500

    immediatamente


  • 1.500
    $0.4783
  • 3.000
    $0.4586
  • 6.000
    $0.4517
See More
  • Stok: 1500

    immediatamente


  • 1.500
    $0.4842
  • 3.000
    $0.4657
  • 6.000
    $0.4587
See More
  • Stok: 1000

    immediatamente


  • 200
    $1.157
  • 400
    $1.105
  • 600
    $1.089
See More
  • Stok: 1000

    immediatamente


  • 500
    $1.105
  • 1.000
    $1.061
  • 2.500
    $1.020
See More
  • Stok: 7

    immediatamente

  • Sipariş üzerine: 1000

    Ships 2.19.25


  • 1
    $2.431
  • 25
    $2.210
  • 200
    $1.650
See More
  • Sipariş üzerine: 5000

    Ships 2.27.25


  • 1.000
    $0.572
  • 3.000
    $0.557
  • 5.000
    $0.546
See More