Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

AC Fan Salt Fog Axial Ball Bearing 115V 44.52CFM/53CFM 36dB/41dB 92 X 92 X 38.9mm

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
AC Fan Salt Fog Axial Ball Bearing 115V 44.52CFM/53CFM 36dB/41dB 92 X 92 X 38.9mm
Search Keywords: 113XN0182000
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    ETRI / Rosenberg / Ecofit
  • Parça Numarası:
    113XN-0182-000
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8414596090
  • COO:
    TN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    92 x 92 x 38 mm
  • Voltage Rating:
    115 V
  • Power Rating:
    10 W
  • Maximum Airflow:
    53 CFM
  • Noise Level:
    41 dB
  • Special Features:
    None
  • Termination:
    Terminals
  • Housing Material:
    Zamak
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 3
Hemen gönderilebilir
SİPARİŞ ÜZERİNE:
28   Gemi olabilir 12.16.24
13 Weeks Gemi olabilir 2.25.25
Sepete ekle
MİKTAR
Unit Price
1
$63.79
5
$56.92
10
$55.22
25
$52.86
50
$50.68
100
$49.33
250 +
$48.59
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
CUSTOMERS ALSO BOUGHT
5