C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Fully Enclosed Rotary Switch - 2 Pole - 2 to 6 Position Adjustable - Shorting - 0.5A@28VDC/0.3A@125VAC - Diallyl phthalat - 60 ...
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
Fully Enclosed Rotary Switch - 1 Pole - 2 to 12 Position Adjustable - Shorting - 0.5A@28VD...
Fully Enclosed Rotary Switch - 2 Pole - 2 to 12 Position Adjustable - Shorting - 0.5A@28VD...
Res Wirewound 15K Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL
Grommet - 3/4" Mounting Hole - 5/16" Thickness - 1/16" Chassis Thickness - 1/2" ID - 1-1/1...
Orange Drop® Polyester Film/Foil Capacitor - 0.01uF (+/-) 10% - 100VDC - 1.25 inch Hockey...