Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

DC Fan Axial Ball Bearing 48V 36V to 56V 39.4CFM 43dB 80 X 80 X 32mm Low Speed

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Box Paketleme
Certificate of Compliance Guarantee
tanım +
DC Fan Axial Ball Bearing 48V 36V to 56V 39.4CFM 43dB 80 X 80 X 32mm Low Speed
Search Keywords: 8318HL
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    ebm-papst
  • Parça Numarası:
    8318HL
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8414599080
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    80 x 80 x 32 mm
  • Voltage Rating:
    48 V
  • Power Rating:
    4.3 W
  • Maximum Airflow:
    39.4 CFM
  • Noise Level:
    43 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -20 to 75 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 50
Ships today, if you order in
Manufacturer Stock:
24 Gemi olabilir
13 Weeks Gemi olabilir 2.18.25
Sepete ekle
MİKTAR
Unit Price
1
$52.14
5
$46.87
10
$45.56
25
$43.75
50
$39.63
100
$38.65
250 +
$31.76
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için