Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

55442.50190

ebm-papst

AC Blower Sleeve Bearing 115V 50W 60Hz 160CFM 50dB Flange Mount

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Box Paketleme
Certificate of Compliance Guarantee
tanım +
AC Blower Sleeve Bearing 115V 50W 60Hz 160CFM 50dB Flange Mount
Search Keywords: 5544250190
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    ebm-papst
  • Parça Numarası:
    55442.50190
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    Tangential AC Blower
  • Dimension:
    500 x 79 x 74.5 mm
  • Voltage Rating:
    115 V
  • Power Rating:
    50 W
  • Maximum Airflow:
    160 CFM
  • Noise Level:
    50 dB
  • Special Features:
    None
  • Termination:
    Connector
  • Housing Material:
    Sheet Steel
  • Operating Temperature:
    0 to 60 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 78
Hemen gönderilebilir
Manufacturer Stock:
75 Gemi olabilir
17 Weeks Gemi olabilir 3.17.25
Sepete ekle
MİKTAR
Unit Price
1
$210.04
3
$206.89
5
$203.79
10
$163.60
25 +
$141.17
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
CUSTOMERS ALSO BOUGHT
5