Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

V7806-1500R

CUI Inc.

1.5 A Output Current, 4.75~18 Vdc Input, Right Angle 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 6.5 Vdc, 1.5 A, 9.75 W, 8~18 V ...

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Discontinued
Tube Paketleme
Certificate of Compliance Guarantee
tanım +
1.5 A Output Current, 4.75~18 Vdc Input, Right Angle 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 6.5 Vdc, 1.5 A, 9.75 W, 8~18 Vdc Input Range
Search Keywords: V78061500R
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    CUI Inc.
  • Parça Numarası:
    V7806-1500R
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    44
  • Input Voltage:
    8 to 18Vdc
  • Number of Outputs:
    1
  • Output Voltage:
    6.5 Vdc
  • Output Current:
    1.5 A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 7
Hemen gönderilebilir
MİN SİPARİŞ:
5
Sepete ekle
MİKTAR
Unit Price
5
$9.45
44
$8.56
88
$8.17
132
$7.94
264
$7.51
528
$7.30
1.012 +
$7.19
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
Item may be subject to tariff fee if shipping within the United States