Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

V7805W-500

CUI Inc.

500 mA Output Current, 9~72 Vdc Input, 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 5 Vdc, 0.5 A, 2.5 W, 9~72 Vdc Input Range

+ see all

Veri Sayfası Donatılar

RoHS Compliant
Discontinued & Replaced
Tube Paketleme
Certificate of Compliance Guarantee
tanım +
500 mA Output Current, 9~72 Vdc Input, 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 5 Vdc, 0.5 A, 2.5 W, 9~72 Vdc Input Range
Search Keywords: V7805W500
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    CUI Inc.
  • Parça Numarası:
    V7805W-500
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input Voltage:
    9 to 72Vdc
  • Number of Outputs:
    1
  • Output Voltage:
    5 VDC
  • Output Current:
    0.5 A
  • Output Power:
    2.5 W
  • Mounting:
    Through Hole
  • Type:
    Step Down4409
  • Dimension:
    11.5 x 9 x 17.54388mmmm
  • Output Type:
    Fixed4399
  • Family:
    V7805W-500
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Değişim Önerildi
P78A05-0500
P78A05-0500
Ürünü Görüntüle
500 mA Output Current, 6~28 Vdc Input, 3 Pin SIP, Non-Isolated,