C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
2-pole - Handle - 100 amp circuit breaker - Stud 1/4-20 terminals - UL 1077 Recognized CSA Accepted
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
30 Amp, 600 Volt, 2-Pole, Single-Phase Single Throw AC Manual Motor Controller, Suitable a...
Circuit Breaker Hydraulic Magnetic 2Pole 15A 277VAC/480VAC
Cap Aluminum Lytic 100uF 160V 20% (18 X 20mm) Radial 7.5mm 1060mA 5000h 105°C Bulk
2-pole - Handle - 20 amp circuit breaker - Stud 10-32 terminals - UL 1077 Recognized CSA A...
ABB-CONTACTORS,OLS,MMPS - AF RANGE, (9-38), 3-POLE