Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

MOV-07D221K

Bourns

Var MOV 140VAC/180VDC 1200A 220V Thru-Hole Radial Bulk

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Bulk Paketleme
Certificate of Compliance Guarantee
tanım +
Var MOV 140VAC/180VDC 1200A 220V Thru-Hole Radial Bulk
Search Keywords: MOV07D221K
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Bourns
  • Parça Numarası:
    MOV-07D221K
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8533400000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Varistor Voltage:
    220 V
  • Clamping Voltage:
    360 V
  • Clamping Current:
    10 A
  • Mounting:
    Through Hole
  • Dimension:
    3.5 x 11 x 9 mm
  • Maximum AC Voltage Rating:
    140 V
  • Maximum DC Voltage Rating:
    180 V
  • Maximum Surge Current:
    1200 A
  • Lead Style:
    Radial
  • Lead Pitch:
    5 mm
  • Energy:
    14 J
  • Size Code:
    N/R
  • Technology:
    Metal Oxide
  • Tolerance Voltage:
    10 %
  • Wire Form:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 6.000
Hemen gönderilebilir
MİN SİPARİŞ:
2000
çoklu:
2000
13 Weeks Gemi olabilir 2.17.25
Sepete ekle
MİKTAR
Unit Price
2.000
$0.0411
6.000
$0.0387
10.000
$0.0371
26.000
$0.0361
50.000
$0.0343
100.000
$0.0330
150.000
$0.0325
250.000 +
$0.0320
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5