Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

MSTS2332K

APEM Inc.

Switch Slide DP3T Top Slide 0.3A 28VDC PC Pins Bracket Mount/PCB Through Hole Automotive

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Discontinued
Paketleme
Certificate of Compliance Guarantee
tanım +
Switch Slide DP3T Top Slide 0.3A 28VDC PC Pins Bracket Mount/PCB Through Hole Automotive
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    APEM Inc.
  • Parça Numarası:
    MSTS2332K
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536509050
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Mounting:
    Bracket Mount/PCB Through Hole
  • Body Orientation:
    Straight
  • Actuator Style:
    Top Slide
  • Pole Throw Configuration:
    DP3T
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    0.3@28VDC A
  • Contact Plating:
    Silver
  • Operating Temperature:
    -20 to 85 °C
  • Termination Style:
    PC Pins
  • Dimension:
    17 x 6 x 9.2 mm
Tools/3D Models +
kaynaklar +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 6
Hemen gönderilebilir You may purchase in-stock quantity up to 6
MİN SİPARİŞ:
20
Available in less than min:
6
Sepete ekle
MİKTAR
Unit Price
1
$3.707
20
$3.370
25
$3.170
100
$1.500
500
$0.713
1.000
$0.646
2.500
$0.627
5.000
$0.599
10.000 +
$0.580
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için