C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Insulated Header for PC Boards
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
Ring Terminal Connector - M4 Stud Size - 0.031" (0.79mm) Thickness - 0.343" (8.71mm) Width...
Conn Terminal Block M 3 POS Screw RA 16A
Female 3 Pole Connector - Panel Mount -with Strain Relief - Rated At 16A - 250 V.
Circuit Breaker Thermal 1Pole 10A 125VAC
Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 250mA 1000h 105°C Automotive Bu...