Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
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
Heat Shrink Tubing ST Elastomer
Transition Flexible Modified Polyolefin
Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 10mm) SMD 410mA 2000h 105°C Automotive T/R
PCB terminal block - Locking slides - 0.5 mm² - Pin spacing 2.5 mm - 2-pole - CAGE CLAMP® ...