Unlock Icon Разблокируйте эксклюзивные сбережения! Войдите или зарегистрируйтесь сейчас, чтобы получить доступ к лучшим ценам.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 28VDC 320Ohm 10A DPDT (26.04x13.34x25.65)mm Flange Military Relay

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Pack Упаковка
Certificate of Compliance Guarantee
Описание +
Electromechanical Relay 28VDC 320Ohm 10A DPDT (26.04x13.34x25.65)mm Flange Military Relay
Product Highlights:
  • FCA 10-25 Amp Relay Series
  • DC Actuating System
  • Coil Voltage = 28 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Current Rating = 10 Amps.
Search Keywords: FCA210BZ4
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / CII Brand
  • Артикул / №:
    FCA-210-BZ4
  • Alias/AKA:
    9-1617751-2
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Military Relay
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    DPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    28 V
  • Maximum Current Rating:
    10 A
  • Coil Current:
    87.5 mA
  • Coil Resistance:
    320 Ohm
  • Mounting:
    Flange Mount
  • Operating Temperature:
    N/A
  • Termination Style:
    Solder Pin
Tools/3D Models +
Запрос цены
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 325
Возможна немедленная отправка
На заказ:
125   Можно отправить 6.11.25
Кол-во MOQ, не имеющихся в наличии:
6
42 Weeks Можно отправить 9.8.25
CUSTOMERS ALSO BOUGHT
5