Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

NRS6028T470MMGJ

Taiyo Yuden

Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.92A 0.39Ohm DCR 2424 T/R

+ see all

データシート アクセサリー Notify Me

RoHS遵守
REEL 包装
Certificate of Compliance Guarantee
説明 +
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.92A 0.39Ohm DCR 2424 T/R
Search Keywords: NRS6028T470MMGJ
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Taiyo Yuden
  • 部品番号:
    NRS6028T470MMGJ
  • Alias/AKA:
    LMNRS6028T470MMGJ
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Inductance:
    47 uH
  • Type:
    Power7105
  • Impedance:
    N/A
  • Tolerance:
    207104%
  • Technology:
    Wirewound7103
  • Maximum DC Current:
    0.92 A
  • Maximum DC Resistance:
    0.39 Ohm
  • Operating Temperature:
    -25 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded7102
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 200
Ships today, if you order in You may purchase in-stock quantity up to 200
最小注文:
2000
Available in less than min:
200
複数:
2000
7 Weeks 出荷できます 1/8/25
45ドルフラットレート配送:
カートに追加
数量
Unit Price
1
$0.1319
2,000
$0.1199
4,000
$0.1181
6,000
$0.1156
8,000
$0.1077
26,000
$0.1011
50,000
$0.0964
100,000
$0.0950
150,000 +
$0.0935
Click for Quote
ログイン 特別価格を解除するには