C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Bag
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
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
SMD Crystal - 16.000MHZ ±20ppm - 18pF - Temp Stability: ±50ppm -20°C to +70°C - Tape&Reel
Rectangular Connector - Commercial MATE-N-LOK Series - 4 Contacts - Plug - 5.08 mm - Throu...
.050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal
Board-To-Board Connector - Single - 2.54 mm - 12 Contact - Header - Through Hole - 1 Row.