Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Heat Shrink Tubing - Flexible - 2 to 1 - 1.055" (26.80mm) to 0.500" (12.70mm) - 3.28' (1.00m) Length - 70°C Shrin ...
immediatamente
Ships
Heat Shrink Tubing - Flexible - 0.280" (7.11mm) Inner Dia - 2 to 1 - 492.1' (150.0m) Length - 70°C Shrink Tempera ...
2-1 Thin Wall, 50 inch Black, Spool
Heavy-Duty Cable Ties - 25.25" (641.35mm) Length - .340" (8.64mm) Width - 175 lbs. Tensile Strength - UV Black Ny ...
MFT-MT2000-NO.2-0-SP
Ships 11.25.24
301A511-770-0
Heat Shrink Transition RA Flexible Polyolefin
VPB-1/2-0-SP
RNF-3000-1.5/0.5-X-SP
Heat Shrink Transition ST Fluid Resistant Elastomer