C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Heat Sink Passive TO-220/TO-262 Clip Aluminum 27.3°C/W Black Anodized
Ships Immediately
can ship
Heat Sink Passive BGA Pin Array Adhesive Aluminum Black Anodized
Heat Sink Passive XFP Pin Array Aluminum
Heat Sink Passive BGA Pin Array Adhesive Black Anodized
Heat Sink Passive 1°C/W
Solid State Relay - 3-32 VDC Control Voltage Range - 35 A Maximum Load Current - 0.15 A Minimum Load Current - 24 ...
Heat Sink - SMD - Natural - TO-263 - Style 20 - 0.50" Long - Tape/Reel
can ship 10/25/24
Retaining Spring for TO-220 - suitable for ASSMANN WSW Clip System
Heatsink
Finger-shaped-heatsink - 11K/W - 40x24.2x25mm - black anodized - with solderpins - for TO-220