GIGAVAC is now a part of Sensata Technologies, Inc. Sensata | Gigavac continues to offer mission-critical, high-voltage products for electric vehicles and clean energy solutions across a variety of industries and applications. Use the links below to browse our line of Contactors & Fuses and High Voltage Relays.
Heavy Duty Pressure Transducer - 19 mm Series - Uncompensated - 0 psi to 300 psi - Gauge - Cell With Body O-Ring ...
immediatamente
Ships
Pressure Sensor 0psi to 30psi Gage 4-Pin
5000 Series Extended Duty Pressure Switch
Pressure Sensor 0.5V to 4.5V 0psi to 250psi Absolute
Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 300 PSI, Units in PSI, Measurement Seal ...
Pressure Sensor 1V to 5V 0psi to 300psi Gage 4-Pin
Pressure Sensor 0psi to 100psi Absolute 4-Pin
Pressure Sensor 762mmHg Vacuum
Pressure Transducers: Heavy Duty PX2 Series, Delphi Metri-Pack 150 Connector, 1/4 in 45° Flare Female Schrader (7 ...
Pressure Sensor 0psi to 100psi Sealed Gage 5-Pin