Abracon is an industry leader in passive components, providing frequency control & timing devices, RF & antenna products, and inductor & connectivity solutions through a global distribution network. With service, quality, and technical expertise at the company’s core, Abracon enables innovative, connected IoT
Pressure Switch NC - Screw Terminals - 25-50±4 PSI
immediatamente
Ships
Pressure Sensor 0psi to 3psi Gage 4-Pin
Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 2000 PSI, Units in PSI, Measurement Sea ...
77343-24.0H2-01
78316-B00000030-01
Industrial Pressure Sensor 0.5V to 4.5V 0bar to 20bar Sealed Gage
Pressure Sensor 10psi to 45psi Differential
Industrial Pressure Sensors Pressure Switch
HPR04000BGDSPAAA25
Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 BAR to 350 BAR, Units in BAR, Measurement Seal ...