GIGAVAC is now a part of Sensata Technologies, Inc. Sensata | Gigavac continues to offer mission-critical, high-voltage products for electric vehicles and clean energy solutions across a variety of industries and applications. Use the links below to browse our line of Contactors & Fuses and High Voltage Relays.
FIS1XX series THT Current Sense Inductor, 2,500Vac isolation, fully encapsulated
immediatamente
Ships
Open Loop Current Sensor AC/DC Current 5V/9V
Current Sensor - CSN Series - Solid State - -825A to 825A - Closed Loop Output - -18 Vdc to 18 Vdc.
Closed Loop Current Sensor AC/DC Current 15V Automotive 3-Pin
Closed Loop Current Sensor AC/DC Current ±15V Automotive 17-Pin
Current Sensor AC/DC Current 5V/9V/12V/15V/18V 5-Pin
Open Loop Current Sensor AC/DC Current 5V/9V 5-Pin
PH9494.XXXNLT EE8 SMD Platform, Up to 30A
SMT Current Sense Transformer Series PA1005.XXXNL and PM2165.XXXNL, Up To 20A, EE5
PH9505.XXXNL EP10 SMD Platform Up to 30A