Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
6.0 mm, Omnidirectional, PCB Mount, 2.0 Vdc, Electret Condenser Microphone
immediatamente
Ships
Analog Microphone Electret Condenser - Omnidirectional - 2 V - 100Hz ~ 15kHz Frequency Range - -42dB ±3dB @ 94dB ...
9 X 4mm Pin Type
Analog Microphone Electret Condenser - Omnidirectional - 2 V - 50 Hz ~ 10 kHz Frequency Range - -42dB ±3dB @ 94dB ...
Analog Microphone Electret Condenser - Omnidirectional - 2 V - 100Hz ~ 15kHz Frequency Range - -48dB ±3dB @ 94dB ...
6.0 mm, Omnidirectional, PCB Mount, 3.0 Vdc, Electret Condenser Microphone
Analog Microphone Electret Condenser - Omnidirectional - 2 V - 100Hz ~ 15kHz Frequency Range - -43dB ±5dB @ 94dB ...
Analog Microphone Electret Condenser - Noise Cancelling - 1-5 V - 200Hz ~ 10kHz Frequency Range - -42dB ±3dB @ 94 ...
Analog Microphone Electret Condenser - Noise Cancelling - 1.4-5 V - 200Hz ~ 10kHz Frequency Range - -42dB ±3dB @ ...