ECS Inc. International was established in 1980 and has grown to become one of the most recognized and dependable manufacturers of frequency control and power management products in the world. The company’s global engineering and customer care centers support first-class customers and distribution channels around the world. Their talented team of professionals collaborate daily within a network
15 mm Wire Length, Elecret Condenser Microphone
Se envía de inmediato
puede enviar
6.0 mm, Omnidirectional, Wire Leads, 2.0 Vdc, Electret Condenser Microphone
4.0 x 3.0 mm, Digital PDM, Bottom Port, Surface Mount, 2.0 Vdc, -26 ±3 dB, MEMS Microphone
Analog Microphone Electret Condenser - Omnidirectional - 2 V - 100Hz ~ 15kHz Frequency Range - -44dB ±3dB @ 94dB ...
4.0 mm, Omnidirectional, PCB Mount, 3.0 Vdc, Electret Condenser Microphone
Analog Microphone Electret Condenser - Omnidirectional - 2V - 50 Hz ~ 10 kHz Frequency Range - -38dB ±3dB @ 94dB ...
9.7 mm, Omnidirectional, PCB Mount, 3.0 Vdc, Electret Condenser Microphone
puede enviar 1/20/25
Analog Microphone Electret Condenser - Omnidirectional - 2 V - 100Hz ~ 15kHz Frequency Range - -43dB ±5dB - IP50 ...
9.7 mm, Unidirectional, PCB Mount, 1.5 Vdc, Electret Condenser Microphone
Analog Microphone Electret Condenser - 50Hz ~ 10kHz - 1V ~ 10V - Omnidirectional - -42dB ±3dB @ 94dB SPL - Wire L ...