Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
Solid State Relay 280V AC-IN 50A 660V AC-OUT 4-Pin
immediatamente
Ships
Solid State Relay - 3-32 VDC Control Voltage Range - 50 A Maximum Load Current - 24-280 VAC Operating Voltage Ran ...
Solid State Relay - Proportional Controller - 8-32 VDC Control Voltage Range - 4-20 mA Analog Control Signal - 25 ...
Solid State Relay - 1-DC Series - 3.5-32 VDC Control Voltage Range - 7 A Maximum Load Current - 1-500 VDC Operati ...
Relay SSR 30mA 32V DC-IN 25A 280V AC-OUT 9-Pin
ZC 3 Phase SSR 2X50A - 24-520VAC - Control 4-30VDC
Solid State Contactor - 4-32 VDC Control Voltage Range - 18 A Maximum Load Current - 48-600 VAC Operating Voltage ...
Ships 12.19.24
Solid State Relay - 150-270 VAC Control Voltage Range - 150 A Maximum Load Current - 48-660 VAC Operating Voltage ...
Soft-Starter 3Ph.15KW - 200-480V
Relay SSR 50mA 1.4V DC-IN 0.25A 250V AC/DC-OUT 8-Pin PDIP SMD Tube