Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Solid State Relay 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 4-Pin DIP SMD Tube
immediatamente
Ships
Solid State Relay 50mA 1.5V DC-IN 0.13A 320V AC/DC-OUT 8-Pin DIP SMD T/R
SSRF-240D25 =SIP MODULE,25A,240VAC-INT H
Relay SSR 10(RMS)mA 280V AC-IN 10(RMS)A 250(RMS)V AC-OUT 4-Pin
Solid State Relay - 25A - 250VAC - 3-32VDC.
Relay SSR 50mA 1.4V DC-IN 0.15A 400V AC/DC-OUT 8-Pin PDIP SMD Tube
Solid State Relay - 90-280 VAC Control Voltage Range - 50 A Maximum Load Current - 48-660 VAC Operating Voltage R ...
Relay SSR 28V DC-IN 3A 48V DC-OUT 6-Pin
Ships 12.9.24
Relay SSR 50mA 1.5V AC-IN 1.2A AC-OUT 4-Pin DIP Tube
SOLID STATE RELAY 24-280 VOLTS - PM IP00 SSR 280VAC/125A,90-280VAC,RN