Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Solid State Relay - Contactor Configuration - 4-32 VDC Control Voltage Range - 25 A Maximum Load Current - 48-600 ...
immediatamente
Ships
Solid State Relay - 20-28 VDC Control - 5 A Max Load - 0-60 VDC Operating - MOSFET Output - PCB Mounting.
SOLID STATE RELAY 24-140 V - PM IP00 SSR 240VAC/10A,90-280VAC,ZC
Solid State Relay - 18-36 VAC Control Voltage Range - 6 A Maximum Load Current - 24-280 VAC Operating Voltage Ran ...
Solid State Relay - 4 Channel DC Reversing - Soft Start/Ramp Up, 0.5 sec - 18-32 VDC Control Voltage Range - 60 A ...
SOLID STATE RELAY 24-280 V - Dual IP20 280VAC/50A, 4-32VDC,RN
Solid State Contactor - 90-140 VAC Control Voltage Range - 4.8 A Maximum Load Current - 480 VAC Operating Voltage ...
Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 25 ...
Solid State Contactor - 90-140 VAC Control Voltage Range - 7.6 A Maximum Load Current - 480 VAC Operating Voltage ...
Solid State Relay - 48-72 VDC Control Voltage Range - 5 A Maximum Load Current - 24-280 VAC Operating Voltage Ran ...