C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
DRA3P Series DIN Rail Mount 3-Phase Solid State Contactor - Control Voltage 90-140 VAC - Max Input Current 8 mA - ...
immediatamente
Ships
SIP SSR - DC Control - Control Voltage 3-32VDC - Typical Input Current 10mADC - Output Voltage 24-280VAC - Max Lo ...
SSR - DC Control - Control Voltage 3-32VDC/12mA - Output Voltage 24-280VAC - Max Load Current 25A - 1 Form A - Pa ...
Relay SSR 15mA 140V AC-IN 75A 660V AC-OUT 4-Pin
Solid State Relay - 23-24 VDC Control Voltage Range - 100 A Maximum Load Current - 3-75 VDC Operating Voltage Ran ...
Solid State Relay - Soft Start/Stop - 8-32 VDC Control Voltage Range - 0-10 VDC Analog Control Signal - 90 A Maxi ...
Relay Ssr 90A 480VAC AC Out Pnl
Solid State Relay - 23-24 VDC Control Voltage Range - 80 A Maximum Load Current - 3-75 VDC Operating Voltage Rang ...
Solid State Relays - PCB Mount Solid State Relay PCB Mount
Solid State Relay - 4-32 VDC Control Voltage Range - 25 A Maximum Load Current - 48-660 VAC Operating Voltage Ran ...