From industrial electronic installation, maintenance and service, to precision measurement and quality control, Fluke tools help keep business and industry around the globe up and running. Typical customers and users include technicians, engineers, metrologists, medical-device manufacturers, and computer network professionals — people who stake their reputations on their tools, and use tools to
Solid State Relay - 3-32 VDC Control Voltage Range - 10 A Maximum Load Current - 3-60 VDC Operating Voltage Range ...
immediatamente
Ships
Solid State Relay - 3-32 VDC Control Voltage Range - 50 A Maximum Load Current - 24-280 VAC Operating Voltage Ran ...
Solid State Relay - Contactor Configuration - 4-32 VDC Control Voltage Range - 30 A Maximum Load Current - 48-600 ...
Solid-State Relay - Dual Channel - Control Voltage 4-32 VDC - Typical Input Current 10 mA - Led Input Status - O ...
Solid State Relay - 4-32 VDC Control Voltage Range - 25 A Maximum Load Current - 48-600 VAC Operating Voltage Ran ...
Solid State Relay - Proportional Controller - 8-32 VDC Control Voltage Range - 4-20 mA Analog Control Signal - 25 ...
Solid State Relay - 1-DC Series - 3.5-32 VDC Control Voltage Range - 7 A Maximum Load Current - 1-500 VDC Operati ...
Relay SSR 30mA 32V DC-IN 25A 280V AC-OUT 9-Pin
Solid State Contactor - 4-32 VDC Control Voltage Range - 18 A Maximum Load Current - 48-600 VAC Operating Voltage ...
Ships 12.19.24
Solid State Relay - 150-270 VAC Control Voltage Range - 150 A Maximum Load Current - 48-660 VAC Operating Voltage ...