Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Signal Relay 6VDC 2A DPDT (( 20.5mm 10.1mm 11.5mm)) Through Hole
immediatamente
Ships
Reed Relays 5VDC 500Ohm 0.5A SPST-NO (19x7.62x7.49)mm THT Dry
3SBC2004A2 = M39016/13-059P
K2Y-6V-9
Electromechanical Relay 24VDC 1.2KOhm 2A 4PDT (30.2x24.6x11.1)mm THT Flat Pack Relay
Signal Relay 5VDC 1A DPDT-MBB(15x9.4x8.4)mm SMD
TX2-LT-5V-TH
Signal Relay 3VDC 1A DPDT (( 15mm 9.4mm 8.4mm)) Surface Mount Automotive
Signal Relay 12VDC 1A DPDT(14.3x9.3x7.5)mm SMD