Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
JWD-172-162=REED RELAYS
immediatamente
Ships
Relay Reed SPST 1A 12V
Reed Relay, 1 Form C, SPDT-Changeover, 5V Molded DIP
Relay - Mercury Wetted Contact - DPDT - Single Coil - 1 Form D - 2 Capsules - 122V Max Coil Voltage - 5000 Ohms C ...
Reed Relay - 24VDC - 800 Ohms.
162-151-A00
Reed Relays 5VDC 500Ohm 0.5A SPST-NO (19x7.62x7.49)mm THT Dry
160-311-M00
Reed Relay, 1 Form B, SPST-NC, 5V Surface Mount Ultra Small Low Profile
Reed Relay 24VDC 2KOhm 0.25A SPDT( (19.3mm 7.5mm)) THT Dry