Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Reed Relay, 1 Form A, SPST-NO, 5V SIL (Single In-Line), High Power, 4kV breakdown, w/Diode
Ships Immediately
can ship
Reed Relay, 2 Form A, SPST-NO, 12V Molded DIP w/Diode
Reed Relays 12VDC 1KOhm 0.5ADC/0.25AAC SPDT (19x7.62x7.49)mm THT Dry
W101MIP-37
Reed Relay, 1 Form A, SPST-NO, 24V High Voltage PCB Mounting
W131MPCX-4
Reed Relay 15VDC 2KOhm 0.5A SPST-NO( (19.3mm 7.5mm 5.7mm)) THT Dry
Reed Relay, 1 Form A, SPST-NO, 5V SIL (Single In-Line), High Power, 3kV breakdown, w/Diode
Reed Relay, 1 Form A, SPST-NO, 5V Surface Mount BGA High Frequency
Reed Relay, 1 Form B, SPST-NC, 12V High Voltage PCB Mounting