ECS Inc. International was established in 1980 and has grown to become one of the most recognized and dependable manufacturers of frequency control and power management products in the world. The company’s global engineering and customer care centers support first-class customers and distribution channels around the world. Their talented team of professionals collaborate daily within a network
Reed Relay, 1 Form A, SPST-NO, 5V Surface Mount High Frequency
immediatamente
Ships
Reed Relay 3VDC 500Ohm 0.5A SPST-NO(19.8x5.08x7.8)mm THT Dry
Reed Relay, 1 Form A, SPST-NO, 12V, SMD High IR >1 x 10^12 Ohms
Reed Relay, 1 Form A, SPST-NO, 5V Micro SIL (Single In-Line) High Resistance
Reed Relay, 1 Form A, SPST Current Sense Molded DIL
Reed Relay, 2 Form C, SPDT-NC, 5V Molded DIL
Relay Reed SPST 1A 12V
Reed Relay, 1 Form A, SPST-NO, 12V Molded DIP w/Diode
Reed Relay, 1 Form C, SPDT-Changeover, 24V Molded DIP w/Diode
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(20.6x5.9x8.3)mm THT Dry