Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
High-Reliability Multi-pole Reed Relay, 1 Form A
immediatamente
Ships
High Reliability Reed Relay - 5V - End to End - Electrostatic Shield - Diode Included.
High-Reliability Multi-pole Reed Relay, 2 Form A
Reed Relays 12VDC 300Ohm 0.25A 3PDT (30.23x19.3x9.52)mm THT Dry
High-Reliability Multi-pole Reed Relay, 3 Form C
7202-12-0100
Reed Relays 5VDC 550Ohm 0.5A SPST-NO (30.23x12.7x9.52)mm THT Dry
Reed Relays 12VDC 1.75KOhm 0.5A SPST-NO (30.23x12.7x9.52)mm THT Dry