Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Electromechanical Relay 120VAC 3.9KOhm 5A 4PDT (21.82x28.17)mm Socket General Purpose Relay
immediatamente
Ships
Use G2R-1A4-DC12
Electromechanical Relay 12VAC 16.3Ohm 10A 3PDT (34.5x34.5x52.5)mm Socket General Purpose Relay
Power Relay 110/120VAC 4.43KOhm 10A DPDT(28x21.5x36)mm Socket
Ships 12.9.24
Electromechanical Relay 24VAC 75Ohm 10A DPDT (( 38.73mm 35.56mm 73.66mm)) Plug-In General Purpose Relay
Power Relay 12VDC 5A DPDT(31.4x13x35.5)mm
Power Relay 48VDC 2.56KOhm 10A DPDT(28x21.5x36)mm Socket
Electromechanical Relay 48VDC 1.8KOhm 10A 3PDT (( 38.73mm 35.56mm 73.66mm)) Plug-In General Purpose Relay
Miniature Power Relays
Power Relay 12VDC 278Ohm 10A SPDT(29x13x35.5)mm Plug-In