Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Power Relay 12VDC 10A SPST-NO (( 24mm 10mm 25mm)) Through Hole
immediatamente
Ships
Power Relay 100/110VDC 5A 4PDT(28x21.5x36)mm Socket
Power Relay 24VDC 5A 4PDT(28x21.5x36)mm Socket
Ships 12.6.24
Electromechanical Relay 6VAC 6Ohm 10A DPDT (( 38.73mm 35.56mm 55.49mm)) Socket General Purpose Relay
Power Relay 120VAC 5(NO)/2(NC)A SPST-NO/SPST-NC(38x34.5x44.8)mm Socket
Power Relay 5VDC 10A SPDT(29x13x34)mm Socket
Electromechanical Relay 220/240VAC 18.79KOhm 10A DPDT (28x21.5x36)mm Socket General Purpose Relay
Electromechanical Relay 6VDC 40Ohm 10A DPDT (28x21.5x42.4)mm Socket General Purpose Relay
Power Relay 220/240VAC 18.79KOhm 5A 4PDT(28x21.5x36)mm Socket
Electromechanical Relay 240VAC 9.1KOhm 10A SPDT(38.73x35.56x73.66)mm Plug-In General Purpose Relay