Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Power Relay 12VDC 6A SPDT(16.5x21.4x15.4)mm THT
immediatamente
Ships
Power Relay 6VDC 12A SPDT (( 19mm 15.5mm 15.5mm)) Through Hole
Electromechanical Relay 12VDC 240Ohm 6A DPDT (22.1x16.5x17.2)mm THT General Purpose Relay
Power Relay 12VDC 12A SPST-NO (( 19mm 15.5mm 15.5mm)) Through Hole
Power Relay 12VDC 6A SPDT (( 19mm 15.5mm 15.5mm)) Through Hole
Power Relay 9VDC 12A SPDT (( 19mm 15.5mm 15.5mm)) Through Hole
Relay - SPDT - 6A - 5VDC - Standard.
Electromechanical Relay 24VAC 184Ohm 10A DPDT (43x21.5x41.4)mm Top Flange Power Relay
Power Relay 12VDC 15A SPDT (( 19mm 15.5mm 15.5mm)) Through Hole
Power Relay 24VDC 6A SPDT (( 19mm 15.5mm 15.5mm)) Through Hole