Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
USCT LINEAR - 50W - CC
immediatamente
Ships
Led Drvr Module 1-CH IP67 12V 10A
Led Drvr Module 1-CH IP65 48V 2.5A
48V 320W VR Adjust IP65
36V 320W VR Adjust IP65
USCI PRO - 200W - CC 1.4A - DALI
USVI S12 - 120W - CV
LED DRVR 10Segment 20-Pin PLCC T/R
USC4 PRO - 600W - CC - IP66/67
USVI S12 - 60W - CV (fixed)