Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
AC/DC Adapter - Wall Mount - 12 Watts: 5V @ 2.2A - NA Input Blades - Lvl VI
immediatamente
Ships
AC/DC Adapter - Wall Mount - 6 Watts: 9V @ 0.67A - AU_CN_EU_NA_UK Input Blade Kit - Lvl VI/T2
AC/DC Adapter - Desktop - 15 Watts: 5V @ 3A - C14 Input - Lvl VI/T2
Plug-In Adapter Single-OUT 48V 1.35A 60W Medical
AC/DC Adapter - Desktop - 150 Watts: 2 Outputs: 12/-12V @ 12/1.5A - IEC 320-C14 Inlet
AC/DC Adapter - Wall Mount - 6.03 Watts: 9V @ 0.67A - NA Input Blades - Lvl VI
AC/DC Adapter - Desktop - 19.5 Watts: 15V @ 1.3A - C14 Input - Lvl VI/T2
AC/DC Adapter - Wall Mount - 30 Watts: 36V @ 0.83A - Medical - EU Input Blades - Lvl VI/T2
AC/DC Adapter - Desktop - 36 Watts: 9V @ 4A - C14 Input - Lvl VI
AC/DC Adapter - Desktop - 25 Watts: 5VDC @ 5A - Medical - C14 Input - Lvl VI