Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
transformer - low voltage, chassis mount
immediatamente
Ships 12/9/24
Ships
Power Transformer 40VA 5Term. Quick Connect Flange Mount
Power Transformer 1000VA Screw Terminal DIN Rail
transformer - toroidal power
Power Transformer 2500VAC 10 Terminal Wire Lead Chassis Mount
PH08XX series SMT Flat Coil Planar Transformer up to 160W
2W Push Pull/SiC & GaN Drive Transformer - 1CT:5CT - 0.16 mH - 15pF - 3kV Isolation - SMD - 10.4x9.0x6.6mm
Power Transformer 75VA Wire Lead Flange Mount
Control Power Transformer - 150VA - Pri: 208/230/460V - Sec: 24/115V with Secondary Fuse Clip - Panel Mount.