Toroid Inductor, PE526XX series THT Inductor, compact horizontal and vertical mount
immediatamente
Ships
r.f. choke
Ships 12.6.24
DIP Toroid - 2.2mH 10% - 270mOhm - 3.6A Max.
HM00-01800
Power Inductor - 8.2uH ±10% - 6.2A - DCR: 0.013 Ohms - +105°C - RoHS - Axial Through Hole - 23 x 12.5mm Dia
Power Inductor - 2700uH ±10% - 0.21A - DCR: 5.4 Ohms - +105°C - RoHS - Axial Through Hole - 16 x 7.5mm Dia
Power Inductors
Power Inductor - 390uH ±10% - 0.57A - DCR: 0.772 Ohms - +105°C - RoHS - Axial Through Hole - 16 x 7.5mm Dia
PE-515XX series High Current THT Toroidal Inductor, up to 17A
DIP Toroid Inductor - 120uH 20% - 11.6 mOhm DCR - 5.5A