Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
SC10-10-0515-10 1.5UH AMMO 500<br/><br/>Inductor
immediatamente
Ships
emi/rfi choke
Ships 12.6.24
Inductor - 100 mH - ±15% Tolerance - 10A - 420m Ohm DCR - Unshielded - Nonstandard Package - Chassis Mount.
choke - D.C. reactor/filter
High Temperature Inductor - 10.4 uH ±15% - 10.5A - DCR: 8.32 mOhms - +220°C - RoHS - 22 x 11mm - 10mm Lead Spacin ...
Power Inductor - 3.9uH ±10% - 3.6A - DCR: 0.019 Ohms - +105°C - RoHS - Axial Through Hole - 16 x 7.5mm Dia
DIP Toroid - 4.5mH 10% - 350mOhm - 0.92A Max.
PE-515XX series High Current THT Toroidal Inductor, up to 17A
SC10-10-0518-10 2.7UH AMMO 1000
SC30-10-2539-10 150UH AMMO 1000