E-T-A is a leading manufacturer of circuit breakers and is a single-source supplier for most circuit protection technologies, including thermal, thermal-magnetic, magnetic, electronic and high performance. E-T-A's circuit breakers are available in more than 150 models and 350,000 different configurations. Additionally, E-T-A is a leading manufacturer of solid state & power relays, and power
Common Mode Chokes Dual 820uH 10kHz 2A 38mOhm DCR Thru-Hole
immediatamente
Ships
Common Mode Chokes Dual 8000uH 100kHz 8A 0.021Ohm DCR Thru-Hole
Ships 8.5.24
Common Mode Chokes Dual 600Ohm 100MHz 0.2A 0.9Ohm DCR SMD T/R
Ships 8.14.24
PA4339.XXX SMT Common Mode Choke Series, Up to 9A
Ships 10.24.24
Common Mode Chokes Dual 5mH 1kHz 500mA 1Ohm DCR Thru-Hole
AISR-01-152J
PA3747.XXX THT Common Mode Choke series, up to 5A
Toroid Line Choke - 113.2μH ±20% - 5.0A - DCR: 47.5mΩ - Through Hole
Automotive Power Common Mode Choke - 360 ohms ±25%@100MHz - 0.3A - 50VDC - DCR: 0.5ohms
Power Common Mode Choke - 2200 ohms @100MHz - 1.2A - 125VDC - DCR: 0.05ohms