Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
LED Driver, Constant Current Regulator, 50 V, 10 mA
immediatamente
Ships
LED Driver, High Current
LED DRVR 60Segment 5V/9V/12V/15V/18V 24-Pin MLPQ EP T/R
LED DRVR 9Segment 3.3V/5V/9V 16-Pin MLPQ EP T/R
Integrated Circuit Constant Current Single Output LED Driver 350ma Output W/pwm Digital Dimming
LED Driver, Constant Current Regulator, 25 mA, 45 V
LED Driver, Constant Current Regulator, 30 mA, 45 V
NSI45030Z: 45 V, 30 mA ± 15%, 1.4 W package, Constant Current Regulator & LED Driver, SOT-223
NSI45035 Series 35 mA 45 V SMT Constant Current Regulator & LED Driver - SOT-223
LED Driver, Adjustable Constant Current Regulator, 45 V, 90 - 160 mA