For more than 100 years, LOVATO Electric has been designing and manufacturing low voltage electrical devices for industrial applications.Founded in 1922 in Bergamo (Italy), LOVATO Electric is a private company managed by the same family of entrepreneurs for 4 generations.
The company started from the dawn of electrical engineer
Capacitive Touch Sensor Controller - 20-Pin VQFN - Tape&Reel
immediatamente
Ships 7.29.24
Ships
Temperature Sensor - Digital, Local - I²C/SMBus Output - 11 b Resolution - ±2°C (±3°C) Highest Accuracy (Lowest) ...
Capacitive Touch Sensor Controller - 12 Key - 20-Pin TSSOP - Tube
Load Cell Amplifier - HX711
Capacitive Touch Sensor - Up to 24 Inputs - I²C Interface - 10 b Resolution - 6.6mA, 3 to 5V Supply - 32-TQFP Pac ...
Sensor and Detector Interface - I2C Interface - 20-Pin MQFN - Tube
Single Channel Proximity Detector - Serial Interface - 6-Pin SOT-23 - Tape&Reel
8-Channel Proximity/Touch Controller - 20-Pin UQFN - Tube
Capacitive Touch Sensor - Up to 64 Inputs - SPI Interface - 11 b Resolution - 13mA, 4.75 to 5.25V Supply - 44-TQF ...
Temp Sensor Digital Serial (2-Wire, I2C) 20-Pin MQFN T/R