Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
16-Bit I/O Expander - 10MHz - 28 LD QFN Package - Extended Temperature
immediatamente
Ships 12.6.24
Ships
16 Bit I/O Expander - 10MHZ - 5.5V - 28-Pin SSOP - Tape&Reel.
Ships 12.9.24
16-Bit I/O Expander - 10MHz - SPI - 5.5 V - QFN - 28-Pin.
Expander - 16-bit Input/Output - Interrupt Output - Open Drain Output - 25mA Output Source/Sink - 3.4 MHz - 1.8 t ...
I/O Expander - 16bit - 400kHz - I2C - 2.0 to 5.5 V - 28-Pin SPDIP - Tube
I/O Expander - 8bit - 3.4 MHz - I2C - 1.8 to 5.5 V - 18-Pin PDIP - Tube
I/O Expander - 8bit - 10 MHz - SPI - 1.8 to 5.5 V - 18-Pin PDIP - Tube
CanBus I/O Expander - 1Mbps - Sleep - 3.3V/5V - 14-Pin PDIP - Tube
CanBus I/O Expander - 1Mbps - Sleep - 3.3V/5V - 14-Pin SOIC N - Tube