C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
I/O Expander - 8bit - 10 MHz - SPI - 1.8 to 5.5 V - SOIC W - 18-Pin.
immediatamente
Ships 12.6.24
Ships
16-Bit I/O Expander - SPI Interface - 10MHz - 5.5V - Automotive - 24-Pin QFN - Tube
I/O Expander - 16bit - 400kHz - I2C - 2.0 to 5.5 V - 28-Pin SSOP - Tube
I/O Expander - 16bit - 3.4 MHz - I2C - 1.8 to 5.5 V - 24-Pin SSOP - Tube
CanBus I/O Expander - 1Mbps - Sleep - 3.3V/5V - 14-Pin SOIC N - Tube
16-Bit I/O Expander - SPI Interface - 10MHz - 5.5V - Automotive - 28-Pin SPDIP - Tube
I/O Expander - 16bit - 3.4 MHz - I2C - 1.8 to 5.5 V - 28-Pin SOIC W - Tube
I/O Expander - 8bit - 3.4 MHz - I2C - 1.8 to 5.5 V - 20-Pin SSOP - Tube
CanBus I/O Expander - 1Mbps - Sleep - 3.3V/5V - 14-Pin PDIP - Tube