Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
16-Bit I/O Expander - 10MHz - SPI - 5.5 V - 28-Pin SPDIP - Tube
immediatamente
Ships 12.9.24
Ships
I/O Expander - 8bit - 10 MHz - SPI - 1.8 to 5.5 V - SOIC W - 18-Pin.
16-Bit I/O Expander - SPI Interface - 10MHz - 5.5V - Automotive - 24-Pin QFN - Tube
CanBus I/O Expander - 1Mbps - Sleep - 3.3V/5V - 14-Pin SOIC N - Tube
Ships 12.6.24
I/O Expander - 16bit - 3.4 MHz - I2C - 1.8 to 5.5 V - 28-Pin SOIC W - Tube
I/O Expander - 8bit - 3.4 MHz - I2C - 1.8 to 5.5 V - 20-Pin SSOP - Tube
CanBus I/O Expander - 1Mbps - Sleep - 3.3V/5V - 14-Pin PDIP - Tube
I/O Expander - 8bit - 10 MHz - SPI - 1.8 to 5.5 V - 18-Pin SOIC W - Tube
CanBus I/O Expander - 1Mbps - Sleep - 3.3V/5V - 14-Pin SOIC N - Tape&Reel