C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Standard Ac Hour Meter, Rectangle Opening, Retainer Mount, 0.25 In Bent Blade Termination, 100K Hours, 108 Vac To ...
immediatamente
Ships
Counter Hour Meter - 24 Vac - 120 Vac - 240 Vac - 50/60Hz - Records Up To 99 -999.9 Hours With Automatic Roll Ove ...
LCD Hour Meter - 10-300 VDC and 20-300 VAC In One Unit - 3-Hole Round Housing - 1/4" Spade Terminals - Non-Reset
Hour Meter TH24 Series - Black Front Panel - 24V AC Operating Voltage
Electromechanical Hour Meter - 115 VAC - 60 Hz - Hours and Tenths - 3-Hole Panel Mount - Terminal Block - Non-Res ...
Hour 48 X 48 With Panel Mounted
8 Digit LCD Hour Meter - 3-30VDC - Remote Reset - 1/32nd DIN Housing
LCD Hour Meter - 10-300 VDC and 20-300 VAC In One Unit - 3-Hole Round Housing - 1/4" Spade Terminals - Remote Res ...
Electromechanical Hour Meter - 24 VAC - 60 Hz - Hours and Tenths - 3-Hole Panel Mount - 8" Wire Leads - Non-Reset
Hour Meter Dry Contact Input Remote Reset