Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - C Curve - 3P - 15A
Ships Immediately
can ship
Thermomagnetic device circuit breaker - number of positions: 2 - width: 35.3 mm - mounting type: DIN rail - Co ...
can ship 12/26/24
Circuit Breaker - Thermal Magnetic - 1 Pole - 7A - 277VAC - 10kA - Lever Actuator - D-Trip Curve - UL1077 - DIN R ...
can ship 12/2/24
Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - C Curve - 3P - 13A
Circuit Breaker - Thermal Magnetic - 1 Pole - 500mA - 277VAC - 10kA - Lever Actuator - B-Trip Curve - UL489 - DIN ...
Circuit Breaker - Thermal Magnetic - 1 Pole - 1A - 277VAC - 10kA - Lever Actuator - B-Trip Curve - UL489 - DIN Ra ...
Circuit Breaker - Thermal Magnetic - 1 Pole - 20A - 277VAC - 10kA - Lever Actuator - Z-Trip Curve - UL489 - DIN R ...
Circuit Breaker - Thermal Magnetic - 1 Pole - 3A - 277VAC - 10kA - Lever Actuator - D-Trip Curve - UL508 - DIN Ra ...
Circuit Breaker - Thermal Magnetic - 1 Pole - 4A - 277VAC - 10kA - Lever Actuator - D-Trip Curve - UL508 - DIN Ra ...