Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
Flat bracket - with M6 screw - for fixing DIN rails 12 mm above the mounting surface
immediatamente
Ships 12.9.24
Ships
Angled brackets with M6 screw - for fixing DIN rails at an angle of 30° - height: 46 mm
N-9234
Pre-assembled bracket quickly attaches to all 7/8" square and 1" diameter raised floor pedestals. Provides secure ...
Small Metal Enclosure - Contempo Series Model III - 7-5/16" W x 4-3/16" H x 6-5/16" D Inside Dimensions - 8.25" W ...
Support bracket - Bracket for busbars - set every 20 cm - length: 10 mm - width: 56 mm - height: 20 mm - number o ...
Ships 12.2.24
Chassis Mounting Bracket
Door Mounting Bracket for Use with NFD484 or DRD284 when Rack is assembled for 23 Inch Mounting
Flat Straight Bracket Slotted with Steel Material
Angled brackets with M6 screw - DIN rail limit stop - for fixing DIN rails at an angle of 30° - with M6 screw - h ...