Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
MMBF4393LT1G Series N Channel 30 V 50 mA JFET Switching Transistor - SOT-23
immediatamente
Ships
P-Channel JFET Transistor
N-Channel JFET Transistor
MMBFJ310LT1G N-channel JFET Transistor; 25 V; Idss 24 to 60mA; 3-Pin SOT-23
MMBFU310LT1G Series N-Channel 25 V 10 mA JFET Transistor - SOT-23
N-channel JFET Transistor.
Trans JFET N-CH 3-Pin TO-92
Trans JFET N-CH 7-Pin TO-78
Jfet P-channel 30V Idss=20-135ma TO-92 Case Analog Switch
JFET Transistor - N-Channel - 40 V Breakdown - 40 V Drain to Source Voltage - 18pF @ 10V - 60 Ohms RDS(On) - 360 ...
Ships 12.6.24